


PFS35-1RF1 | |
|---|---|
DigiKey Part Number | 696-PFS35-1RF1TR-ND - Tape & Reel (TR) 696-PFS35-1RF1CT-ND - Cut Tape (CT) 696-PFS35-1RF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFS35-1RF1 |
Description | RES SMD 1 OHM 1% 35W TO263 DPAK |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 35W Chip Resistor Non-Standard DPAK Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PFS35-1RF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Non-Standard DPAK | |
Supplier Device Package | ||
Size / Dimension | 0.406" L x 0.398" W (10.30mm x 10.10mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,48000 € | 5,48 € |
| 10 | 4,53400 € | 45,34 € |
| 25 | 4,21880 € | 105,47 € |
| 50 | 4,00500 € | 200,25 € |
| 100 | 3,81190 € | 381,19 € |
| 250 | 3,59436 € | 898,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,68000 € | 1.840,00 € |
| 1.000 | 3,53999 € | 3.539,99 € |
| 1.500 | 3,46603 € | 5.199,05 € |
| 2.500 | 3,38068 € | 8.451,70 € |
| Unit Price without VAT: | 5,48000 € |
|---|---|
| Unit Price with VAT: | 6,52120 € |

