


PFS35-12RF1 | |
|---|---|
DigiKey Part Number | PFS35-12RF1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PFS35-12RF1 |
Description | RES SMD 12 OHM 1% 35W TO263 DPAK |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 35W Chip Resistor Non-Standard DPAK Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PFS35-12RF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Non-Standard DPAK | |
Supplier Device Package | ||
Size / Dimension | 0.406" L x 0.398" W (10.30mm x 10.10mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |

