696~DPakTO263~~2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
696~DPakTO263~~2
696~DPakTO263~~2 Pad

PFS35-0R2F1

DigiKey Part Number
696-PFS35-0R2F1TR-ND - Tape & Reel (TR)
696-PFS35-0R2F1CT-ND - Cut Tape (CT)
696-PFS35-0R2F1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PFS35-0R2F1
Description
RES 0.2 OHM 1% 35W TO263 DPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 35W Chip Resistor Non-Standard DPAK Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PFS35-0R2F1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Non-Standard DPAK
Supplier Device Package
Size / Dimension
0.406" L x 0.398" W (10.30mm x 10.10mm)
Height - Seated (Max)
0.185" (4.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 965
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,48000 €5,48 €
104,53400 €45,34 €
254,21880 €105,47 €
504,00500 €200,25 €
1003,81190 €381,19 €
2503,59436 €898,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,68000 €1.840,00 €
1.0003,53999 €3.539,99 €
1.5003,46603 €5.199,05 €
2.5003,38068 €8.451,70 €
Manufacturers Standard Package
Unit Price without VAT:5,48000 €
Unit Price with VAT:6,52120 €