696~DPakTO263~~2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
696~DPakTO263~~2
696~DPakTO263~~2 Pad

PFS35-0R1F1

DigiKey Part Number
696-PFS35-0R1F1TR-ND - Tape & Reel (TR)
696-PFS35-0R1F1CT-ND - Cut Tape (CT)
696-PFS35-0R1F1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PFS35-0R1F1
Description
RES 0.1 OHM 1% 35W TO263 DPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 35W Chip Resistor Non-Standard DPAK Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PFS35-0R1F1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Non-Standard DPAK
Supplier Device Package
Size / Dimension
0.406" L x 0.398" W (10.30mm x 10.10mm)
Height - Seated (Max)
0.185" (4.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.343
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,23000 €6,23 €
104,92600 €49,26 €
254,76920 €119,23 €
504,55920 €227,96 €
1004,34140 €434,14 €
2504,12296 €1.030,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,79180 €1.895,90 €
1.0003,72681 €3.726,81 €
Manufacturers Standard Package
Unit Price without VAT:6,23000 €
Unit Price with VAT:7,41370 €