TO-247-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF2472-0R03J1

DigiKey Part Number
696-PF2472-0R03J1-ND
Manufacturer
Manufacturer Product Number
PF2472-0R03J1
Description
RES 0.03 OHM 5% 100W TO247
Customer Reference
Detailed Description
30 mOhms ±5% 100W Through Hole Resistor TO-247-2 Current Sense, Flame Proof, Pulse Withstanding, Safety Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Last Time Buy
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
TO-247
Size / Dimension
0.630" L x 0.189" W (16.00mm x 4.80mm)
Height - Seated (Max)
0.787" (20.00mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 943
Check for Additional Incoming Stock
Last Time Buy Date: 27.02.2026
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,24000 €6,24 €
105,17200 €51,72 €
254,81680 €120,42 €
504,57660 €228,83 €
1004,36020 €436,02 €
2504,10916 €1.027,29 €
5004,01620 €2.008,10 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,24000 €
Unit Price with VAT:7,42560 €