
PF2472-0R015J1 | |
|---|---|
DigiKey Part Number | 696-PF2472-0R015J1-ND |
Manufacturer | |
Manufacturer Product Number | PF2472-0R015J1 |
Description | RES 0.015 OHM 5% 100W TO247 |
Customer Reference | |
Detailed Description | 15 mOhms ±5% 100W Through Hole Resistor TO-247-2 Current Sense, Flame Proof, Pulse Withstanding, Safety Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.630" L x 0.189" W (16.00mm x 4.80mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,86000 € | 7,86 € |
| 10 | 6,51000 € | 65,10 € |
| 25 | 6,06320 € | 151,58 € |
| 50 | 5,76100 € | 288,05 € |
| 100 | 5,48870 € | 548,87 € |
| 250 | 5,17272 € | 1.293,18 € |
| 500 | 4,96480 € | 2.482,40 € |
| 1.000 | 4,78147 € | 4.781,47 € |
| Unit Price without VAT: | 7,86000 € |
|---|---|
| Unit Price with VAT: | 9,35340 € |

