
PF2203-0R02J1 | |
|---|---|
DigiKey Part Number | 696-1159-ND |
Manufacturer | |
Manufacturer Product Number | PF2203-0R02J1 |
Description | RES 0.02 OHM 5% 35W TO220 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±5% 35W Through Hole Resistor TO-220-2 Current Sense, Flame Proof, Pulse Withstanding, Safety Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PF2203-0R02J1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.417" L x 0.177" W (10.60mm x 4.50mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,82000 € | 5,82 € |
| 10 | 4,56000 € | 45,60 € |
| 25 | 4,27160 € | 106,79 € |
| 50 | 4,10420 € | 205,21 € |
| 100 | 3,97110 € | 397,11 € |
| 250 | 3,83580 € | 958,95 € |
| 500 | 3,75728 € | 1.878,64 € |
| 1.000 | 3,69476 € | 3.694,76 € |
| Unit Price without VAT: | 5,82000 € |
|---|---|
| Unit Price with VAT: | 6,92580 € |

