1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCR1206-4K7J1

DigiKey Part Number
696-1402-2-ND - Tape & Reel (TR)
696-1402-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PCR1206-4K7J1
Description
RES SMD 4.7K OHM 5% 1/3W 1206
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PCR1206-4K7J1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.268
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,10500 €1,05 €
250,08480 €2,12 €
500,07240 €3,62 €
1000,06300 €6,30 €
2500,05336 €13,34 €
5000,04788 €23,94 €
1.0000,04351 €43,51 €
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €