
NPS2T-100RF1 | |
|---|---|
DigiKey Part Number | 696-1190-2-ND - Tape & Reel (TR) 696-1190-1-ND - Cut Tape (CT) 696-1190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPS2T-100RF1 |
Description | RES SMD 100 OHM 1% 25W TO126 |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 25W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | NPS2T-100RF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -40°C ~ 175°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Size / Dimension | 0.325" L x 0.320" W (8.26mm x 8.13mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,87000 € | 7,87 € |
| 10 | 6,33300 € | 63,33 € |
| 25 | 5,98040 € | 149,51 € |
| 50 | 5,77580 € | 288,79 € |
| 100 | 5,61310 € | 561,31 € |
| 250 | 5,44764 € | 1.361,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,87000 € | 13,87 € |
| 10 | 9,61500 € | 96,15 € |
| 50 | 7,95080 € | 397,54 € |
| 100 | 7,43950 € | 743,95 € |
| Unit Price without VAT: | 7,87000 € |
|---|---|
| Unit Price with VAT: | 9,36530 € |

