
MT10-0R01F1 | |
|---|---|
DigiKey Part Number | MT10-0R01F1-ND |
Manufacturer | |
Manufacturer Product Number | MT10-0R01F1 |
Description | RES 0.01 OHM 1% 10W AXIAL |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 10W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MT10-0R01F1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.355" Dia x 1.755" L (9.02mm x 44.58mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |

