
MSR1-0R03F1 | |
|---|---|
DigiKey Part Number | 696-1633-ND |
Manufacturer | |
Manufacturer Product Number | MSR1-0R03F1 |
Description | RES 0.03 OHM 1% 1W RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 1W Through Hole Resistor Radial Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MSR1-0R03F1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.449" L x 0.067" W (11.40mm x 1.70mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,87800 € | 8,78 € |
| 25 | 0,75400 € | 18,85 € |
| 50 | 0,67640 € | 33,82 € |
| 100 | 0,61030 € | 61,03 € |
| 250 | 0,53800 € | 134,50 € |
| 500 | 0,49268 € | 246,34 € |
| 1.000 | 0,45419 € | 454,19 € |
| 5.000 | 0,38571 € | 1.928,55 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

