
FPR2B-0R1F1 | |
|---|---|
DigiKey Part Number | 696-FPR2B-0R1F1-ND |
Manufacturer | |
Manufacturer Product Number | FPR2B-0R1F1 |
Description | RES 0.1 OHM 1% 15W TO220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 15W Through Hole Resistor TO-220-2 Current Sense, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FPR2B-0R1F1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -40°C ~ 130°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.400" L x 0.157" W (10.16mm x 4.00mm) | |
Height - Seated (Max) | 0.598" (15.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,99000 € | 27,99 € |
| 10 | 20,09100 € | 200,91 € |
| 25 | 17,95720 € | 448,93 € |
| 50 | 16,62220 € | 831,11 € |
| 100 | 15,48830 € | 1.548,83 € |
| 250 | 14,24720 € | 3.561,80 € |
| 500 | 13,47122 € | 6.735,61 € |
| Unit Price without VAT: | 27,99000 € |
|---|---|
| Unit Price with VAT: | 33,30810 € |

