


BRS300-47RJ8 | |
|---|---|
DigiKey Part Number | 696-1898-ND |
Manufacturer | |
Manufacturer Product Number | BRS300-47RJ8 |
Description | RES CHAS MNT 47 OHM 5% 300W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 300W Metal Clad Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | BRS300-47RJ8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 47 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 300W | |
Composition | Metal Clad | |
Temperature Coefficient | 260ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | Moisture Resistant | |
Coating, Housing Type | - | |
Mounting Feature | Screw Holes | |
Size / Dimension | 8.268" L x 3.150" W (210.00mm x 80.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,55000 € | 53,55 € |
| 10 | 39,27200 € | 392,72 € |
| 25 | 35,41720 € | 885,43 € |
| 50 | 33,00680 € | 1.650,34 € |
| 100 | 30,95960 € | 3.095,96 € |
| 250 | 28,71952 € | 7.179,88 € |
| Unit Price without VAT: | 53,55000 € |
|---|---|
| Unit Price with VAT: | 63,72450 € |

