


BRS300-1RJ8 | |
|---|---|
DigiKey Part Number | 696-1892-ND |
Manufacturer | |
Manufacturer Product Number | BRS300-1RJ8 |
Description | RES CHAS MNT 1 OHM 5% 300W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 300W Metal Clad Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | BRS300-1RJ8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 300W | |
Composition | Metal Clad | |
Temperature Coefficient | 260ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | Moisture Resistant | |
Coating, Housing Type | - | |
Mounting Feature | Screw Holes | |
Size / Dimension | 8.268" L x 3.150" W (210.00mm x 80.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,36000 € | 47,36 € |
| 10 | 34,58600 € | 345,86 € |
| 25 | 31,13840 € | 778,46 € |
| 50 | 28,98240 € | 1.449,12 € |
| 100 | 27,15140 € | 2.715,14 € |
| 250 | 25,14748 € | 6.286,87 € |
| Unit Price without VAT: | 47,36000 € |
|---|---|
| Unit Price with VAT: | 56,35840 € |

