


BRS200-10RJ8 | |
|---|---|
DigiKey Part Number | 696-1886-ND |
Manufacturer | |
Manufacturer Product Number | BRS200-10RJ8 |
Description | RES CHAS MNT 10 OHM 5% 200W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 200W Metal Clad Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | BRS200-10RJ8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 10 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 200W | |
Composition | Metal Clad | |
Temperature Coefficient | 260ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | Moisture Resistant | |
Coating, Housing Type | - | |
Mounting Feature | Screw Holes | |
Size / Dimension | 5.906" L x 3.150" W (150.00mm x 80.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,81000 € | 38,81 € |
| 10 | 28,16000 € | 281,60 € |
| 25 | 25,28360 € | 632,09 € |
| 50 | 23,48440 € | 1.174,22 € |
| 100 | 21,95610 € | 2.195,61 € |
| 250 | 20,28364 € | 5.070,91 € |
| Unit Price without VAT: | 38,81000 € |
|---|---|
| Unit Price with VAT: | 46,18390 € |

