
101-25KB | |
|---|---|
DigiKey Part Number | 696-1559-ND |
Manufacturer | |
Manufacturer Product Number | 101-25KB |
Description | RES 25K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Non-Inductive, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Non-Inductive, Safety | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 145°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.252" Dia x 0.500" L (6.40mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,79000 € | 13,79 € |
| 10 | 9,67700 € | 96,77 € |
| 25 | 8,56680 € | 214,17 € |
| 50 | 7,87180 € | 393,59 € |
| 100 | 7,28140 € | 728,14 € |
| 300 | 6,52240 € | 1.956,72 € |
| 500 | 6,23106 € | 3.115,53 € |
| 1.000 | 5,88793 € | 5.887,93 € |
| Unit Price without VAT: | 13,79000 € |
|---|---|
| Unit Price with VAT: | 16,41010 € |

