
RTQ6362GQW | |
|---|---|
DigiKey Part Number | 1028-RTQ6362GQWTR-ND - Tape & Reel (TR) 1028-RTQ6362GQWCT-ND - Cut Tape (CT) 1028-RTQ6362GQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ6362GQW |
Description | IC REG BUCK ADJ 2.5A 10WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | RTQ6362GQW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,73900 € | 17,39 € |
| 25 | 1,59080 € | 39,77 € |
| 100 | 1,42720 € | 142,72 € |
| 250 | 1,34912 € | 337,28 € |
| 500 | 1,30210 € | 651,05 € |
| 1.000 | 1,26337 € | 1.263,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,21554 € | 3.646,62 € |
| 6.000 | 1,19213 € | 7.152,78 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |


