
RTQ6052GF | |
---|---|
DigiKey Part Number | 1028-RTQ6052GFTR-ND - Tape & Reel (TR) 1028-RTQ6052GFCT-ND - Cut Tape (CT) 1028-RTQ6052GFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ6052GF |
Description | IC CURRENT MONITOR 0.2% 8MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±0.2% | |
Voltage - Input | 2.9V ~ 18V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,10000 € | 3,10 € |
10 | 1,98400 € | 19,84 € |
25 | 1,69200 € | 42,30 € |
100 | 1,36180 € | 136,18 € |
250 | 1,19956 € | 299,89 € |
500 | 1,09978 € | 549,89 € |
1.000 | 1,01620 € | 1.016,20 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,96338 € | 2.408,45 € |
Unit Price without VAT: | 3,10000 € |
---|---|
Unit Price with VAT: | 3,68900 € |