
RTQ2077SGQW-QT | |
|---|---|
DigiKey Part Number | 1028-RTQ2077SGQW-QTTR-ND - Tape & Reel (TR) 1028-RTQ2077SGQW-QTCT-ND - Cut Tape (CT) 1028-RTQ2077SGQW-QTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ2077SGQW-QT |
Description | PMIC FOR INDUSTRIAL/AUTO WQFN-16 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 2MHz 16-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 2MHz | |
Voltage/Current - Output 1 | Adjustable, Adjustable, 2.7V to 5V, 400mA | |
Voltage/Current - Output 2 | Adjustable, Adjustable, 1V ~ 3.6V, 200mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 4.5V ~ 15V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,70843 € | 1.062,64 € |
| 3.000 | 0,69051 € | 2.071,53 € |
| 4.500 | 0,68154 € | 3.066,93 € |
| 7.500 | 0,67160 € | 5.037,00 € |
| 10.500 | 0,66579 € | 6.990,80 € |
| Unit Price without VAT: | 0,70843 € |
|---|---|
| Unit Price with VAT: | 0,84303 € |

