
RT9818A-30GY | |
---|---|
DigiKey Part Number | RT9818A-30GY-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT9818A-30GY |
Description | IC SUPERVISOR 1 CHANNEL SC82 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-82 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 0ms Typical | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SC-82 | |
Base Product Number |