


RT9758WSC | |
|---|---|
DigiKey Part Number | 1028-RT9758WSCTR-ND - Tape & Reel (TR) 1028-RT9758WSCCT-ND - Cut Tape (CT) 1028-RT9758WSCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9758WSC |
Description | IC SMART CAP DIV CHGR WL-CSP-36 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 36-WLCSP (2.74x2.84) |
Datasheet | Datasheet |
Category | Charge Current - Max 5A |
Manufacturer Richtek USA Inc. | Battery Pack Voltage 3.7V ~ 10.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 21V |
Part Status Active | Interface I2C |
Battery Chemistry Lithium Ion | Operating Temperature -40°C ~ 85°C (TA) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 36-UFBGA, WLCSP |
Programmable Features Current | Supplier Device Package 36-WLCSP (2.74x2.84) |
Fault Protection Over Current, Over Temperature, Over Voltage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,88021 € | 5.640,63 € |
| Unit Price without VAT: | 1,88021 € |
|---|---|
| Unit Price with VAT: | 2,23745 € |

