
RT9750WSC | |
|---|---|
DigiKey Part Number | RT9750WSCTR-ND - Tape & Reel (TR) RT9750WSCCT-ND - Cut Tape (CT) RT9750WSCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9750WSC |
Description | IC BATT CHG 42WLCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Charger IC 42-WLCSP (2.75x3.05) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | - | |
Number of Cells | - | |
Current - Charging | Constant | |
Programmable Features | - | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 6.35A | |
Battery Pack Voltage | 5V | |
Voltage - Supply (Max) | 6V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 42-UFBGA, WLCSP | |
Supplier Device Package | 42-WLCSP (2.75x3.05) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 3,08000 € | 30,80 € |
| 25 | 2,83640 € | 70,91 € |
| 100 | 2,56890 € | 256,89 € |
| 250 | 2,44132 € | 610,33 € |
| 500 | 2,36442 € | 1.182,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,26940 € | 3.404,10 € |
| 3.000 | 2,22291 € | 6.668,73 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |

