
RT9490WSC | |
|---|---|
DigiKey Part Number | 1028-RT9490WSCTR-ND - Tape & Reel (TR) 1028-RT9490WSCCT-ND - Cut Tape (CT) 1028-RT9490WSCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9490WSC |
Description | IC BATTERY MANAGEMENT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 56-WLCSP (2.93x3.46) |
Datasheet | Datasheet |
Category | Charge Current - Max 5A |
Manufacturer Richtek USA Inc. | Battery Pack Voltage 18.8V (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 24V |
Part Status Active | Interface I2C |
Battery Chemistry Lithium Ion/Polymer | Operating Temperature -40°C ~ 85°C (TA) |
Number of Cells 1 ~ 4 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 56-UFBGA, WLCSP |
Programmable Features Current, Timer, Voltage | Supplier Device Package 56-WLCSP (2.93x3.46) |
Fault Protection Over Current, Over Temperature, Over-Under Voltage, Short Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 € | 4,63 € |
| 10 | 3,53600 € | 35,36 € |
| 25 | 3,26200 € | 81,55 € |
| 100 | 2,96050 € | 296,05 € |
| 250 | 2,83476 € | 708,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,59807 € | 3.897,11 € |
| 3.000 | 2,54626 € | 7.638,78 € |
| Unit Price without VAT: | 4,63000 € |
|---|---|
| Unit Price with VAT: | 5,50970 € |


