
RT9428WSC | |
|---|---|
DigiKey Part Number | 1028-RT9428WSCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT9428WSC |
Description | SINGLE CELL FUEL GAUGE WL-CSP-8 |
Customer Reference | |
Detailed Description | Battery Fuel Gauge IC Lithium Ion 8-WLCSP (1.6x1.52) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Fuel Gauge | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFQFN, CSP | |
Supplier Device Package | 8-WLCSP (1.6x1.52) | |
Base Product Number |

