
RT9302GJ8 | |
|---|---|
DigiKey Part Number | 1028-RT9302GJ8TR-ND - Tape & Reel (TR) 1028-RT9302GJ8CT-ND - Cut Tape (CT) 1028-RT9302GJ8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9302GJ8 |
Description | IC LED DRV LIN PWM 20MA TSOT23-8 |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear Constant Current PWM Dimming 20mA TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.8V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 20mA | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32500 € | 3,25 € |
| 25 | 0,29040 € | 7,26 € |
| 100 | 0,25250 € | 25,25 € |
| 250 | 0,23452 € | 58,63 € |
| 500 | 0,22362 € | 111,81 € |
| 1.000 | 0,21467 € | 214,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20361 € | 610,83 € |
| 6.000 | 0,19820 € | 1.189,20 € |
| 9.000 | 0,19549 € | 1.759,41 € |
| 15.000 | 0,19248 € | 2.887,20 € |
| 21.000 | 0,19073 € | 4.005,33 € |
| 30.000 | 0,18904 € | 5.671,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |






