
RT9261A-50GB | |
|---|---|
DigiKey Part Number | 1028-1077-2-ND - Tape & Reel (TR) 1028-1077-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT9261A-50GB |
Description | IC REG BOOST 5V 80MA SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 80mA (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1V | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 120kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42200 € | 4,22 € |
| 25 | 0,37880 € | 9,47 € |
| 100 | 0,33120 € | 33,12 € |
| 250 | 0,30852 € | 77,13 € |
| 500 | 0,29480 € | 147,40 € |
| 1.000 | 0,28352 € | 283,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26959 € | 808,77 € |
| 6.000 | 0,26277 € | 1.576,62 € |
| 9.000 | 0,25935 € | 2.334,15 € |
| 15.000 | 0,25557 € | 3.833,55 € |
| 21.000 | 0,25336 € | 5.320,56 € |
| 30.000 | 0,25123 € | 7.536,90 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

