Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT9232BGS

DigiKey Part Number
1028-RT9232BGSTR-ND - Tape & Reel (TR)
1028-RT9232BGSCT-ND - Cut Tape (CT)
1028-RT9232BGSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9232BGS
Description
IC REG CTRLR BUCK PWM SOP-14
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
200kHz, 50kHz ~ 800kHz
Manufacturer
Richtek USA Inc.
Duty Cycle (Max)
100%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
Yes
Part Status
Obsolete
Clock Sync
No
Output Type
Transistor Driver
Control Features
Current Limit, Dead Time Control, Enable, Frequency Control, Phase Control, Power Good, Soft Start
Function
Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
14-SOP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
10.8V ~ 13.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,68000 €6,80 €
250,61400 €15,35 €
1000,54200 €54,20 €
2500,50752 €126,88 €
5000,48676 €243,38 €
1.0000,46968 €469,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,45164 €1.129,10 €
5.0000,44077 €2.203,85 €
7.5000,43533 €3.264,97 €
12.5000,42930 €5.366,25 €
17.5000,42577 €7.450,97 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,11860 €