



RT9169-33GV | |
|---|---|
DigiKey Part Number | 1028-1066-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT9169-33GV |
Description | IC REG LINEAR 3.3V 100MA SOT23-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | RT9169-33GV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 7 µA | |
Current - Supply (Max) | 10 µA | |
PSRR | 30dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20238 € | 607,14 € |
| 6.000 | 0,19700 € | 1.182,00 € |
| 9.000 | 0,19430 € | 1.748,70 € |
| 15.000 | 0,19131 € | 2.869,65 € |
| 21.000 | 0,18956 € | 3.980,76 € |
| 30.000 | 0,18788 € | 5.636,40 € |
| Unit Price without VAT: | 0,20238 € |
|---|---|
| Unit Price with VAT: | 0,24083 € |

