RT9167A-28GB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 6.518
Unit Price: 0,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 985
Unit Price: 0,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.628
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.861
Unit Price: 0,78000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.000
Unit Price: 0,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 47.980
Unit Price: 0,62188 €
Datasheet

Similar


Texas Instruments
In Stock: 99.000
Unit Price: 0,64000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,36300 €
Datasheet

Similar


Texas Instruments
In Stock: 17.388
Unit Price: 0,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,46097 €
Datasheet

Similar


Texas Instruments
In Stock: 2.990
Unit Price: 0,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 712
Unit Price: 0,92000 €
Datasheet
SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RT9167A-28GB

DigiKey Part Number
RT9167A-28GB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT9167A-28GB
Description
IC REG LINEAR 2.8V 500MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.75V @ 500mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
150 µA
PSRR
58dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.