


RT9073N-09GB | |
|---|---|
DigiKey Part Number | RT9073N-09GBTR-ND - Tape & Reel (TR) RT9073N-09GBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT9073N-09GB |
Description | IC REG LINEAR 0.9V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.45V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31400 € | 3,14 € |
| 25 | 0,28040 € | 7,01 € |
| 100 | 0,24370 € | 24,37 € |
| 250 | 0,22624 € | 56,56 € |
| 500 | 0,21566 € | 107,83 € |
| 1.000 | 0,20698 € | 206,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19625 € | 588,75 € |
| 6.000 | 0,19100 € | 1.146,00 € |
| 9.000 | 0,18837 € | 1.695,33 € |
| 15.000 | 0,18545 € | 2.781,75 € |
| 21.000 | 0,18375 € | 3.858,75 € |
| 30.000 | 0,18211 € | 5.463,30 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |


