


RT9073A-15GQZ | |
|---|---|
DigiKey Part Number | RT9073A-15GQZTR-ND - Tape & Reel (TR) RT9073A-15GQZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT9073A-15GQZ |
Description | IC REG LINEAR 1.5V 250MA 4-ZQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-ZQFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-ZQFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25800 € | 2,58 € |
| 25 | 0,23000 € | 5,75 € |
| 100 | 0,19930 € | 19,93 € |
| 250 | 0,18456 € | 46,14 € |
| 500 | 0,17568 € | 87,84 € |
| 1.000 | 0,16836 € | 168,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16064 € | 401,60 € |
| 5.000 | 0,15598 € | 779,90 € |
| 7.500 | 0,15365 € | 1.152,38 € |
| 12.500 | 0,15107 € | 1.888,38 € |
| 17.500 | 0,14956 € | 2.617,30 € |
| 25.000 | 0,14811 € | 3.702,75 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |


