


RT9073-18GB | |
|---|---|
DigiKey Part Number | RT9073-18GBTR-ND - Tape & Reel (TR) RT9073-18GBCT-ND - Cut Tape (CT) RT9073-18GBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9073-18GB |
Description | IC REG LINEAR 1.8V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32300 € | 3,23 € |
| 25 | 0,28880 € | 7,22 € |
| 100 | 0,25110 € | 25,11 € |
| 250 | 0,23312 € | 58,28 € |
| 500 | 0,22230 € | 111,15 € |
| 1.000 | 0,21339 € | 213,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20238 € | 607,14 € |
| 6.000 | 0,19700 € | 1.182,00 € |
| 9.000 | 0,19430 € | 1.748,70 € |
| 15.000 | 0,19131 € | 2.869,65 € |
| 21.000 | 0,18956 € | 3.980,76 € |
| 30.000 | 0,18788 € | 5.636,40 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |


