


RT9055-CFWSC | |
|---|---|
DigiKey Part Number | 1028-1424-2-ND - Tape & Reel (TR) 1028-1424-1-ND - Cut Tape (CT) 1028-1424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9055-CFWSC |
Description | IC REG LINEAR 1.2V/1.5V 6-WLCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 6-WLCSP (1.2x0.80) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 58 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 38dB (100Hz ~ 300kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-UFBGA, WLCSP |
Voltage - Output (Min/Fixed) 1.2V, 1.5V | Supplier Device Package 6-WLCSP (1.2x0.80) |
Voltage Dropout (Max) 0.55V @ 300mA, 0.4V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32500 € | 3,25 € |
| 25 | 0,29040 € | 7,26 € |
| 100 | 0,25240 € | 25,24 € |
| 250 | 0,23440 € | 58,60 € |
| 500 | 0,22352 € | 111,76 € |
| 1.000 | 0,21458 € | 214,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20156 € | 604,68 € |
| 6.000 | 0,19621 € | 1.177,26 € |
| 9.000 | 0,19353 € | 1.741,77 € |
| 15.000 | 0,19056 € | 2.858,40 € |
| 21.000 | 0,18882 € | 3.965,22 € |
| 30.000 | 0,18715 € | 5.614,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |


