RT9047GG5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 11.564
Unit Price: 1,46000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RT9047GG5

DigiKey Part Number
1028-1179-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT9047GG5
Description
IC REG LIN POS ADJ 1A SOT-223-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
600 µA
Packaging
Tape & Reel (TR)
Current - Supply (Max)
800 µA
Part Status
Obsolete
PSRR
55dB ~ 35dB (100Hz ~ 10kHz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature
Number of Regulators
1
Operating Temperature
-40°C ~ 85°C
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.2V
Package / Case
SOT-223-6
Voltage - Output (Max)
Supplier Device Package
SOT-223-5
Voltage Dropout (Max)
0.2V @ 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS73701DCQRTexas Instruments11.564296-27066-1-ND1,46000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes