- Converter, DDR Bus Termination Regulator Voltage Regulator IC 1 Output 8-SOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT9045GSP

DigiKey Part Number
1028-1178-2-ND - Tape & Reel (TR)
1028-1178-1-ND - Cut Tape (CT)
1028-1178-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9045GSP
Description
IC REG CONV DDR BUS 1OUT 8SOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
- Converter, DDR Bus Termination Regulator Voltage Regulator IC 1 Output 8-SOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter, DDR Bus Termination Regulator
Voltage - Input
1V ~ 5.5V
Number of Outputs
1
Voltage - Output
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.377
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,26600 €2,66 €
250,23680 €5,92 €
1000,20540 €20,54 €
2500,19032 €47,58 €
5000,18122 €90,61 €
1.0000,17371 €173,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,16418 €410,45 €
5.0000,15946 €797,30 €
7.5000,15709 €1.178,17 €
12.5000,15447 €1.930,88 €
17.5000,15293 €2.676,28 €
25.0000,15146 €3.786,50 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €