- Converter, DDR Bus Termination Regulator Voltage Regulator IC 1 Output 8-SOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT9026GSP

DigiKey Part Number
1028-1059-2-ND - Tape & Reel (TR)
1028-1059-1-ND - Cut Tape (CT)
1028-1059-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9026GSP
Description
IC REG CONV DDR BUS 1OUT 8SOP
Customer Reference
Detailed Description
- Converter, DDR Bus Termination Regulator Voltage Regulator IC 1 Output 8-SOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Applications
Converter, DDR Bus Termination Regulator
Voltage - Input
3.15V ~ 5.5V
Number of Outputs
1
Voltage - Output
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.070
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 30.06.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,55200 €5,52 €
250,49720 €12,43 €
1000,43710 €43,71 €
2500,40848 €102,12 €
5000,39266 €196,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,39265 €981,62 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €