
RT9026GSP | |
|---|---|
DigiKey Part Number | 1028-1059-2-ND - Tape & Reel (TR) 1028-1059-1-ND - Cut Tape (CT) 1028-1059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9026GSP |
Description | IC REG CONV DDR BUS 1OUT 8SOP |
Customer Reference | |
Detailed Description | - Converter, DDR Bus Termination Regulator Voltage Regulator IC 1 Output 8-SOP-EP |
Datasheet | Datasheet |
Category | Number of Outputs 1 |
Manufacturer Richtek USA Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Applications Converter, DDR Bus Termination Regulator | Supplier Device Package 8-SOP-EP |
Voltage - Input 3.15V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55200 € | 5,52 € |
| 25 | 0,49720 € | 12,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39265 € | 981,62 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |



