


RT9022GE | |
---|---|
DigiKey Part Number | 1028-RT9022GETR-ND - Tape & Reel (TR) 1028-RT9022GECT-ND - Cut Tape (CT) 1028-RT9022GEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9022GE |
Description | IC REG LIN POS ADJ 60MA SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 60mA SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 30mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB ~ 55dB (120Hz ~ 10kHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,07000 € | 1,07 € |
10 | 0,65200 € | 6,52 € |
25 | 0,54240 € | 13,56 € |
100 | 0,41870 € | 41,87 € |
250 | 0,35796 € | 89,49 € |
500 | 0,32056 € | 160,28 € |
1.000 | 0,28923 € | 289,23 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,24966 € | 748,98 € |
6.000 | 0,22985 € | 1.379,10 € |
9.000 | 0,21979 € | 1.978,11 € |
15.000 | 0,21019 € | 3.152,85 € |
Unit Price without VAT: | 1,07000 € |
---|---|
Unit Price with VAT: | 1,27330 € |