RT9013-25GB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 9.974
Unit Price: 1,07000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 12.658
Unit Price: 1,14000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 11.013
Unit Price: 1,14000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 303
Unit Price: 1,14000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,58300 €
Datasheet

Similar


Texas Instruments
In Stock: 7.096
Unit Price: 0,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 171.438
Unit Price: 0,73000 €
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: 0,40087 €
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: 0,40087 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RT9013-25GB

DigiKey Part Number
1028-RT9013-25GBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT9013-25GB
Description
IC REG LINEAR 2.5V 500MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 500mA
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
50dB (10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes