


RT9013-25GB | |
|---|---|
DigiKey Part Number | 1028-RT9013-25GBTR-ND - Tape & Reel (TR) 1028-RT9013-25GBCT-ND - Cut Tape (CT) 1028-RT9013-25GBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9013-25GB |
Description | IC REG LINEAR 2.5V 500MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 50dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,27400 € | 12,74 € |
| 25 | 1,16040 € | 29,01 € |
| 100 | 1,03530 € | 103,53 € |
| 250 | 0,97572 € | 243,93 € |
| 500 | 0,93980 € | 469,90 € |
| 1.000 | 0,91022 € | 910,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19011 € | 570,33 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

