


RT9013-12GB | |
|---|---|
DigiKey Part Number | 1028-1053-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT9013-12GB |
Description | IC REG LINEAR 1.2V 500MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 50dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37887 € | 1.136,61 € |
| 6.000 | 0,36985 € | 2.219,10 € |
| 9.000 | 0,36534 € | 3.288,06 € |
| 15.000 | 0,36033 € | 5.404,95 € |
| 21.000 | 0,35741 € | 7.505,61 € |
| Unit Price without VAT: | 0,37887 € |
|---|---|
| Unit Price with VAT: | 0,45086 € |




