


RT8980HWSC | |
|---|---|
DigiKey Part Number | 1028-RT8980HWSCTR-ND - Tape & Reel (TR) 1028-RT8980HWSCCT-ND - Cut Tape (CT) 1028-RT8980HWSCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8980HWSC |
Description | IC USB TYPE-C AUDIO SWITCH WLCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 25-WLCSP (2.21x2.25) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Richtek USA Inc. | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 25-UFBGA, WLCSP |
Applications USB, Type-C Controller | Supplier Device Package 25-WLCSP (2.21x2.25) |
Current - Supply 120µA (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,72052 € | 2.161,56 € |
| 6.000 | 0,70530 € | 4.231,80 € |
| 9.000 | 0,69767 € | 6.279,03 € |
| Unit Price without VAT: | 0,72052 € |
|---|---|
| Unit Price with VAT: | 0,85742 € |

