
RT8496GS | |
|---|---|
DigiKey Part Number | 1028-1354-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT8496GS |
Description | IC LED DRIVER CTRLR PWM 14SOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 14-SOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 36V |
Manufacturer Richtek USA Inc. | Voltage - Output 150V |
Packaging Tape & Reel (TR) | Dimming Analog, PWM |
Part Status Obsolete | Applications Backlight, Lighting |
Type DC DC Controller | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 14-SOP |
Voltage - Supply (Min) 4.5V | Base Product Number |

