
RT8482GS | |
---|---|
DigiKey Part Number | 1028-1005-2-ND - Tape & Reel (TR) 1028-1005-1-ND - Cut Tape (CT) 1028-1005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8482GS |
Description | IC LED DRIVER CTRLR PWM 16SOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-SOP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | 48V | |
Current - Output / Channel | - | |
Frequency | 350kHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOP | |
Base Product Number |