
RT8479CGSP | |
---|---|
DigiKey Part Number | RT8479CGSPTR-ND - Tape & Reel (TR) RT8479CGSPCT-ND - Cut Tape (CT) RT8479CGSPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8479CGSP |
Description | IC LED DRIVER OFFL PWM 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 8-SOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 40V | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Lighting, Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,15000 € | 2,15 € |
10 | 1,34400 € | 13,44 € |
25 | 1,13560 € | 28,39 € |
100 | 0,90040 € | 90,04 € |
250 | 0,78468 € | 196,17 € |
500 | 0,71352 € | 356,76 € |
1.000 | 0,65389 € | 653,89 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,58968 € | 1.474,20 € |
5.000 | 0,57036 € | 2.851,80 € |
Unit Price without VAT: | 2,15000 € |
---|---|
Unit Price with VAT: | 2,55850 € |