
RT8476AGSP | |
|---|---|
DigiKey Part Number | 1028-1352-2-ND - Tape & Reel (TR) 1028-1352-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT8476AGSP |
Description | IC LED DRIVER RGLTR PWM 8SOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 8-SOP-EP |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 40V |
Manufacturer Richtek USA Inc. | Dimming Analog, PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications Lighting, Signage |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type DC DC Regulator | Grade Automotive |
Topology Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 8-SOP-EP |
Voltage - Supply (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68500 € | 6,85 € |
| 25 | 0,61880 € | 15,47 € |
| 100 | 0,54610 € | 54,61 € |
| 250 | 0,51144 € | 127,86 € |
| 500 | 0,49056 € | 245,28 € |
| 1.000 | 0,47337 € | 473,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,46760 € | 1.169,00 € |
| 5.000 | 0,43960 € | 2.198,00 € |
| 7.500 | 0,42548 € | 3.191,10 € |
| 12.500 | 0,40974 € | 5.121,75 € |
| 17.500 | 0,40050 € | 7.008,75 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

