
RT8474AGSP | |
---|---|
DigiKey Part Number | 1028-1298-2-ND - Tape & Reel (TR) 1028-1298-1-ND - Cut Tape (CT) 1028-1298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8474AGSP |
Description | IC LED DRIVER RGLTR PWM 2A 8SOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A (Switch) 8-SOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 50V | |
Voltage - Output | 50V | |
Current - Output / Channel | 2A (Switch) | |
Frequency | 500kHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOP-EP | |
Base Product Number |