8-TSSOP, 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8471GFP

DigiKey Part Number
1028-1351-2-ND - Tape & Reel (TR)
1028-1351-1-ND - Cut Tape (CT)
1028-1351-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8471GFP
Description
IC LED DRVR RGLTR PWM 1.2A 8MSOP
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.2A 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
7V
Voltage - Supply (Max)
36V
Voltage - Output
-
Current - Output / Channel
1.2A
Frequency
-
Dimming
Analog, PWM
Applications
Lighting, Signage
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.