
RT8465ZS | |
---|---|
DigiKey Part Number | 1028-1222-2-ND - Tape & Reel (TR) 1028-1222-1-ND - Cut Tape (CT) 1028-1222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8465ZS |
Description | IC LED DRIVER OFFL SWITCHER 8SOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Up (Boost) Dimming 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | AC DC Offline Switcher | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 32V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 220kHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,12000 € | 2,12 € |
10 | 1,36400 € | 13,64 € |
25 | 1,16520 € | 29,13 € |
100 | 0,94140 € | 94,14 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,65138 € | 1.628,45 € |
5.000 | 0,61537 € | 3.076,85 € |
7.500 | 0,59722 € | 4.479,15 € |
12.500 | 0,57699 € | 7.212,38 € |
Unit Price without VAT: | 2,12000 € |
---|---|
Unit Price with VAT: | 2,52280 € |