
RT8458AGJ6 | |
|---|---|
DigiKey Part Number | 1028-1296-2-ND - Tape & Reel (TR) 1028-1296-1-ND - Cut Tape (CT) 1028-1296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8458AGJ6 |
Description | IC LED DRVR OFFL ANALOG TSOT23-6 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Analog Dimming TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 17V | |
Voltage - Supply (Max) | 31V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 47kHz | |
Dimming | Analog | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,75100 € | 7,51 € |
| 25 | 0,67880 € | 16,97 € |
| 100 | 0,59990 € | 59,99 € |
| 250 | 0,56232 € | 140,58 € |
| 500 | 0,53964 € | 269,82 € |
| 1.000 | 0,52098 € | 520,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49792 € | 1.493,76 € |
| 6.000 | 0,48664 € | 2.919,84 € |
| 9.000 | 0,48099 € | 4.328,91 € |
| 15.000 | 0,47473 € | 7.120,95 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

